5 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-51P 5.0000MC

DigiKey Part Number
SE1705-ND
Manufacturer
Manufacturer Product Number
SG-51P 5.0000MC
Description
XTAL OSC XO 5.0000MHZ CMOS TTL
Customer Reference
Detailed Description
5 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size)
Supplier Device Package
14-DIP
Size / Dimension
0.780" L x 0.250" W (19.81mm x 6.36mm)
Height - Seated (Max)
0.209" (5.30mm)
Current - Supply (Disable) (Max)
12mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.