
SG-310SEF 29.4120MC | |
|---|---|
DigiKey Part Number | SG-310SEF29.4120MC-ND |
Manufacturer | |
Manufacturer Product Number | SG-310SEF 29.4120MC |
Description | XTAL OSC XO 29.4120MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 29.412 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 2mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |

