SG-310SCF 8.0000ML3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 0,50216 €
Datasheet

Direct


Abracon LLC
In Stock: 4.426
Unit Price: 2,35000 €
Datasheet
8 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-310SCF 8.0000ML3

DigiKey Part Number
SG-310SCF8.0000ML3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-310SCF 8.0000ML3
Description
XTAL OSC XO 8.0000MHZ CMOS SMD
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2.5mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
2µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8018CE 8.0000M-TJHSA0EPSON0SG-8018CE8.0000M-TJHSA0-ND0,50216 €Similar
ASEM1-8.000MHZ-LC-TAbracon LLC4.426535-9754-1-ND2,35000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types