
SG-310SCF 3.5800ML | |
|---|---|
DigiKey Part Number | 114-SG-310SCF3.5800ML-ND |
Manufacturer | |
Manufacturer Product Number | SG-310SCF 3.5800ML |
Description | XTAL OSC XO 3.5800MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.58 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 2µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,88620 € | 188,62 € |
| Unit Price without VAT: | 1,88620 € |
|---|---|
| Unit Price with VAT: | 2,24458 € |

