
SG-310SCF 12.0960MC0 | |
|---|---|
DigiKey Part Number | SG-310SCF12.0960MC0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-310SCF 12.0960MC0 |
Description | XTAL OSC XO 12.0960MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 12.096 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 2µA |

