32.768 kHz XO (Standard) CMOS Oscillator 0.9V ~ 3.63V 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-3040JC 32.7680KB

DigiKey Part Number
SG-3040JC32.7680KB-ND
Manufacturer
Manufacturer Product Number
SG-3040JC 32.7680KB
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 0.9V ~ 3.63V 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
0.9V ~ 3.63V
Mfr
Frequency Stability
-120ppm, +10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
3.1µA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SOJ, 5.08mm pitch
Type
Supplier Device Package
4-SOJ
Frequency
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Output
CMOS
Height - Seated (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.