Direct



SG-3030CM 32.7680KB3: ROHS | |
|---|---|
DigiKey Part Number | SER4328TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-3030CM 32.7680KB3: ROHS |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.5V ~ 5.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 5.5V |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 2µA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x1.5) |
Type | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-3031CM 32.7680KB3 | EPSON | 2.393 | 114-SG-3031CM32.7680KB3CT-ND | 13,68000 € | Direct |


