
SG-210STF 27.0000ML3 | |
|---|---|
DigiKey Part Number | 114-SG-210STF27.0000ML3TR-ND - Tape & Reel (TR) 114-SG-210STF27.0000ML3CT-ND - Cut Tape (CT) 114-SG-210STF27.0000ML3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 27.0000ML3 |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,78700 € | 17,87 € |
| 25 | 1,68920 € | 42,23 € |
| 50 | 1,61960 € | 80,98 € |
| 100 | 1,55270 € | 155,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,24812 € | 312,03 € |
| 500 | 1,19656 € | 598,28 € |
| 750 | 1,16740 € | 875,55 € |
| 1.250 | 1,14440 € | 1.430,50 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |


