
SG-210STF 25.0000MS3 | |
|---|---|
DigiKey Part Number | SER3804TR-ND - Tape & Reel (TR) SER3804CT-ND - Cut Tape (CT) SER3804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 25.0000MS3 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,88900 € | 18,89 € |
| 25 | 1,78680 € | 44,67 € |
| 50 | 1,71300 € | 85,65 € |
| 100 | 1,64220 € | 164,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,55300 € | 388,25 € |
| 500 | 1,48884 € | 744,42 € |
| 750 | 1,45257 € | 1.089,43 € |
| 1.250 | 1,40814 € | 1.760,17 € |
| 1.750 | 1,37965 € | 2.414,39 € |
| 2.500 | 1,35008 € | 3.375,20 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |



