SG-210STF 24.5760ML5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 1,46000 €
Datasheet
SG-210STF 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 24.5760ML5

DigiKey Part Number
114-SG-210STF24.5760ML5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-210STF 24.5760ML5
Description
XTAL OSC XO 24.5760MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
24.576 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
2.7µA
Base Product Number
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38478 €1.154,34 €
Manufacturers Standard Package
Unit Price without VAT:0,38478 €
Unit Price with VAT:0,45789 €