
SG-210STF 24.5760ML0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF24.5760ML0TR-ND - Tape & Reel (TR) 114-SG-210STF24.5760ML0CT-ND - Cut Tape (CT) 114-SG-210STF24.5760ML0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 24.5760ML0 |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,52120 € | 13,03 € |
| 50 | 0,49960 € | 24,98 € |
| 100 | 0,47890 € | 47,89 € |
| 250 | 0,45292 € | 113,23 € |
| 500 | 0,43418 € | 217,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41622 € | 416,22 € |
| 2.000 | 0,39901 € | 798,02 € |
| 3.000 | 0,38927 € | 1.167,81 € |
| 5.000 | 0,37736 € | 1.886,80 € |
| 7.000 | 0,36971 € | 2.587,97 € |
| 10.000 | 0,36177 € | 3.617,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |






