
SG-210STF 24.5760ML | |
|---|---|
DigiKey Part Number | SER3830-ND |
Manufacturer | |
Manufacturer Product Number | SG-210STF 24.5760ML |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,82800 € | 18,28 € |
| 25 | 1,72920 € | 43,23 € |
| 50 | 1,65740 € | 82,87 € |
| 100 | 1,58900 € | 158,90 € |
| 250 | 1,50272 € | 375,68 € |
| 500 | 1,44064 € | 720,32 € |
| 1.000 | 1,38114 € | 1.381,14 € |
| 2.500 | 1,30635 € | 3.265,87 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

