SG-210STF 2.5000ML0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 3,28000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 3,92000 €
Datasheet
2.5 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 2.5000ML0

DigiKey Part Number
SG-210STF2.5000ML0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-210STF 2.5000ML0
Description
XTAL OSC XO 2.5000MHZ CMOS SMD
Customer Reference
Detailed Description
2.5 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
1.8mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8018CG-TJHSCEPSON0SG-8018CG-TJHSC-ND3,28000 €Similar
SG-8101CG-TJHSCEPSON0SG-8101CG-TJHSC-ND3,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types