
SG-210STF 14.7456ML0 | |
---|---|
DigiKey Part Number | 114-SG-210STF14.7456ML0TR-ND - Tape & Reel (TR) 114-SG-210STF14.7456ML0CT-ND - Cut Tape (CT) 114-SG-210STF14.7456ML0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 14.7456ML0 |
Description | XTAL OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-210STF 14.7456ML0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,59000 € | 5,90 € |
50 | 0,53520 € | 26,76 € |
100 | 0,51300 € | 51,30 € |
500 | 0,46500 € | 232,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,44576 € | 445,76 € |
2.000 | 0,42733 € | 854,66 € |
3.000 | 0,41690 € | 1.250,70 € |
5.000 | 0,40414 € | 2.020,70 € |
7.000 | 0,39595 € | 2.771,65 € |
10.000 | 0,38746 € | 3.874,60 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |