SG-210STF 12.2880ML3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 144
Unit Price: 2,11000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 1.745
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,34406 €
Datasheet
12.288 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 12.2880ML3

DigiKey Part Number
SER4107TR-ND - Tape & Reel (TR)
SER4107CT-ND - Cut Tape (CT)
SER4107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-210STF 12.2880ML3
Description
XTAL OSC XO 12.2880MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.288 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-210STF 12.2880MLEPSON144SER3814-ND2,11000 €Parametric Equivalent
SG-210STF 12.2880ML0EPSON1.745114-SG-210STF12.2880ML0CT-ND0,59000 €Parametric Equivalent
SG-210STF 12.2880ML5EPSON0SG-210STF12.2880ML5-ND0,34406 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,82800 €18,28 €
251,72920 €43,23 €
501,65740 €82,87 €
1001,58900 €158,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,50272 €375,68 €
5001,44064 €720,32 €
7501,40552 €1.054,14 €
1.2501,36254 €1.703,18 €
1.7501,33495 €2.336,16 €
2.5001,30635 €3.265,87 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €