
SG-210STF 10.0000ML0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF10.0000ML0TR-ND - Tape & Reel (TR) 114-SG-210STF10.0000ML0CT-ND - Cut Tape (CT) 114-SG-210STF10.0000ML0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 10.0000ML0 |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,47920 € | 11,98 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,44020 € | 44,02 € |
| 250 | 0,41632 € | 104,08 € |
| 500 | 0,39912 € | 199,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38259 € | 382,59 € |
| 2.000 | 0,36678 € | 733,56 € |
| 3.000 | 0,35782 € | 1.073,46 € |
| 5.000 | 0,34687 € | 1.734,35 € |
| 7.000 | 0,33984 € | 2.378,88 € |
| 10.000 | 0,33254 € | 3.325,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

