Direct

SG-210SEB 14.7456ML3 | |
|---|---|
DigiKey Part Number | SG-210SEB14.7456ML3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-210SEB 14.7456ML3 |
Description | XTAL OSC XO 14.7456MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.6mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 0.5µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-210STF 14.7456ML | EPSON | 26 | SER3821-ND | 2,11000 € | Direct |


