SG-210SCB 8.0000ML is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPSON
In Stock: 460
Unit Price: 2,11000 €
Datasheet
8 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210SCB 8.0000ML

DigiKey Part Number
SG-210SCB8.0000ML-ND
Manufacturer
Manufacturer Product Number
SG-210SCB 8.0000ML
Description
XTAL OSC XO 8.0000MHZ CMOS SMD
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes