Parametric Equivalent
Parametric Equivalent

SG-210SCB 33.0000ML3 | |
|---|---|
DigiKey Part Number | SG-210SCB33.0000ML3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-210SCB 33.0000ML3 |
Description | XTAL OSC XO 33.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMMLPDBLCS-33.0000T | Abracon LLC | 0 | 535-AMMLPDBLCS-33.0000TTR-ND | 1,52668 € | Parametric Equivalent |
| AMMLPDBXCS-33.0000T | Abracon LLC | 0 | 535-AMMLPDBXCS-33.0000TTR-ND | 1,59216 € | Parametric Equivalent |


