
S5U1R72U16F0100 | |
|---|---|
DigiKey Part Number | S5U1R72U16F0100-ND |
Manufacturer | |
Manufacturer Product Number | S5U1R72U16F0100 |
Description | EVAL BOARD FOR S1R72U16 |
Customer Reference | |
Detailed Description | S1R72U16 S1R72 USB 2.0 Host/Controller Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | USB 2.0 Host/Controller | |
Embedded | - | |
Utilized IC / Part | S1R72U16 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,53000 $ | 446,53 $ |
| Unit Price without VAT: | 446,53000 $ |
|---|---|
| Unit Price with VAT: | 531,37070 $ |

