
S2D13P04F00A100 | |
|---|---|
DigiKey Part Number | S2D13P04F00A100-ND |
Manufacturer | |
Manufacturer Product Number | S2D13P04F00A100 |
Description | IC VIDEO GRAPHIC CNTL 100QFP15 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Interface IC I2C, SPI NTSC, PAL 100-QFP15 (14x14) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Interface | |
Applications | Video Display | |
Standards | NTSC, PAL | |
Control Interface | I2C, SPI | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-QFP15 (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 16,79306 € | 15.113,75 € |
| Unit Price without VAT: | 16,79306 € |
|---|---|
| Unit Price with VAT: | 19,98374 € |

