
S2D13719F00A200 | |
|---|---|
DigiKey Part Number | S2D13719F00A200-ND |
Manufacturer | |
Manufacturer Product Number | S2D13719F00A200 |
Description | IC VIDEO GRAPHIC LCD CTRL 80QFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC Serial 80-QFP14 (12x12) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Controller | |
Applications | Video Display | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 2.75V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-QFP14 (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 16,61313 € | 11.961,45 € |
| Unit Price without VAT: | 16,61313 € |
|---|---|
| Unit Price with VAT: | 19,76962 € |

