
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Controller | |
Applications | - | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - |

