
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Voice Processing Unit (VPU) | |
Applications | Signal Mixing | |
Number of Channels | 1 | |
Interface | I2C, SPI | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-QFP12 (7x7) |

