
S1D13L04F00A100 | |
|---|---|
DigiKey Part Number | S1D13L04F00A100-ND |
Manufacturer | |
Manufacturer Product Number | S1D13L04F00A100 |
Description | IC VIDEO CONTROLLER 208QFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC 208-QFP22 (28x28) Package |
Datasheet | Datasheet |
EDA/CAD Models | S1D13L04F00A100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Controller | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 208-LQFP | |
Supplier Device Package | 208-QFP22 (28x28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,21000 € | 14,21 € |
| 10 | 11,26100 € | 112,61 € |
| 36 | 10,27944 € | 370,06 € |
| 108 | 9,67731 € | 1.045,15 € |
| 252 | 9,32456 € | 2.349,79 € |
| 504 | 9,09240 € | 4.582,57 € |
| Unit Price without VAT: | 14,21000 € |
|---|---|
| Unit Price with VAT: | 16,90990 € |


