
S1D13C00F00C100 | |
|---|---|
DigiKey Part Number | 114-S1D13C00F00C100-ND |
Manufacturer | |
Manufacturer Product Number | S1D13C00F00C100 |
Description | S1D13C00 MEMORY DISPLAY CONTROLL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Interface IC I2C, SPI 64-TQFP13 (10x10) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Interface | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C, SPI | |
Voltage - Supply | 1.8V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP13 (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,22393 $ | 2.579,14 $ |
| Unit Price without VAT: | 3,22393 $ |
|---|---|
| Unit Price with VAT: | 3,83648 $ |







