
S1D13705F00A20B | |
|---|---|
DigiKey Part Number | S1D13705F00A20B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1D13705F00A20B |
Description | IC VIDEO GRAPHIC CNTL 80QFP |
Customer Reference | |
Detailed Description | Video Controller IC 80-QFP14 (12x12) Package |
Category | Applications Video Display |
Manufacturer EPSON | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 80-LQFP |
Function Controller | Supplier Device Package 80-QFP14 (12x12) |

