
S1C31D01F102000 | |
|---|---|
DigiKey Part Number | 114-S1C31D01F102000-ND |
Manufacturer | |
Manufacturer Product Number | S1C31D01F102000 |
Description | IC MCU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 21MHz 256KB (256K x 8) FLASH 96-WLCSP (4.45x4.45) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 96K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor ARM® Cortex®-M0+ | Data Converters A/D 8x12b SAR |
Core Size | Oscillator Type External, Internal |
Speed 21MHz | Operating Temperature -40°C ~ 85°C |
Connectivity I2C, IrDA, QSPI, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, Voltage Detect, WDT | Supplier Device Package 96-WLCSP (4.45x4.45) |
Number of I/O 57 | Package / Case 96-WFBGA, WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.190 | 6,09524 € | 7.253,34 € |
| Unit Price without VAT: | 6,09524 € |
|---|---|
| Unit Price with VAT: | 7,25334 € |

