
S1C17W36F001100-40 | |
|---|---|
DigiKey Part Number | S1C17W36F001100-40-ND |
Manufacturer | |
Manufacturer Product Number | S1C17W36F001100-40 |
Description | IC MCU 16BIT 384KB FLASH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S1C17 - Microcontroller IC 16-Bit 4.2MHz 384KB (384K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 52 |
Mfr | Program Memory Size |
Packaging Tray | Program Memory Type FLASH |
Part Status Active | RAM Size 16K x 8 |
DigiKey Programmable Not Verified | Voltage - Supply (Vcc/Vdd) 1.2V ~ 3.6V |
Core Processor S1C17 | Data Converters A/D 8x12b SAR |
Core Size | Oscillator Type Internal |
Speed 4.2MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, IrDA, SSI, UART/USART | Base Product Number |
Peripherals LCD, POR, PWM, Voltage Detect, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,38625 € | 455,45 € |
| Unit Price without VAT: | 11,38625 € |
|---|---|
| Unit Price with VAT: | 13,54964 € |

