
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.2V ~ 3.6V |
Core Processor S1C17 | Data Converters A/D 8x12b SAR |
Core Size | Oscillator Type External, Internal |
Speed 4.2MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, IrDA, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals LCD, POR, PWM, WDT | Supplier Device Package Chip |
Number of I/O 67 | Package / Case Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.190 | 2,28410 € | 2.718,08 € |
| Unit Price without VAT: | 2,28410 € |
|---|---|
| Unit Price with VAT: | 2,71808 € |

