S1C17 - Microcontroller IC 16-Bit 4.2MHz 96KB (96K x 8) FLASH 128-TQFP15 (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1C17W18F101100

DigiKey Part Number
S1C17W18F101100-ND
Manufacturer
Manufacturer Product Number
S1C17W18F101100
Description
IC MCU 16BIT 96KB FLASH 128TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
S1C17 - Microcontroller IC 16-Bit 4.2MHz 96KB (96K x 8) FLASH 128-TQFP15 (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S1C17
Core Size
16-Bit
Speed
4.2MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
LCD, PWM, RFC, WDT
Number of I/O
67
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.2V ~ 3.6V
Data Converters
A/D 9x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-TQFP15 (14x14)
Package / Case
128-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,52000 €5,52 €
104,58500 €45,85 €
903,88011 €349,21 €
1803,71050 €667,89 €
2703,62278 €978,15 €
5403,49111 €1.885,20 €
1.0803,38056 €3.651,00 €
2.5203,27047 €8.241,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,52000 €
Unit Price with VAT:6,56880 €