
S1C17W03F101100 | |
|---|---|
DigiKey Part Number | S1C17W03F101100-ND |
Manufacturer | |
Manufacturer Product Number | S1C17W03F101100 |
Description | IC MCU 16BIT 32KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S1C17 - Microcontroller IC 16-Bit 4.2MHz 16KB (16K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S1C17 | |
Core Size | 16-Bit | |
Speed | 4.2MHz | |
Connectivity | I2C, IrDA, SSI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.2V ~ 3.6V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,86400 € | 18,64 € |
| 25 | 1,72800 € | 43,20 € |
| 100 | 1,54800 € | 154,80 € |
| 250 | 1,44928 € | 362,32 € |
| 500 | 1,38572 € | 692,86 € |
| 1.000 | 1,33126 € | 1.331,26 € |
| 2.500 | 1,27206 € | 3.180,15 € |
| 5.000 | 1,23578 € | 6.178,90 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

