
S1C17M40F701100 | |
|---|---|
DigiKey Part Number | 114-S1C17M40F701100-ND |
Manufacturer | |
Manufacturer Product Number | S1C17M40F701100 |
Description | IC MCU 16BIT 48KB FLASH 64QFP13 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S1C17 - Microcontroller IC 16-Bit 16.8MHz 48KB (48K x 8) FLASH 64-QFP13 (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S1C17 | |
Core Size | 16-Bit | |
Speed | 16.8MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, Voltage Detect, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP13 (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,57430 € | 2.518,88 € |
| Unit Price without VAT: | 1,57430 € |
|---|---|
| Unit Price with VAT: | 1,87342 € |

