
S1C17M32F001100 | |
|---|---|
DigiKey Part Number | 114-S1C17M32F001100-ND |
Manufacturer | |
Manufacturer Product Number | S1C17M32F001100 |
Description | IC MCU 16BIT 64KB FLASH 64TQFP13 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S1C17 - Microcontroller IC 16-Bit 17.12MHz 64KB (64K x 8) FLASH 64-TQFP13 (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 3x12b SAR |
Core Processor S1C17 | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C |
Speed 17.12MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 64-TQFP13 (10x10) |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, Voltage Detect, WDT | Package / Case 64-TQFP |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 2,34283 € | 3.748,53 € |
| Unit Price without VAT: | 2,34283 € |
|---|---|
| Unit Price with VAT: | 2,78797 € |

