
S1C17M01F201100 | |
|---|---|
DigiKey Part Number | S1C17M01F201100-ND |
Manufacturer | |
Manufacturer Product Number | S1C17M01F201100 |
Description | IC MCU 16BIT 32KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S1C17 - Microcontroller IC 16-Bit 16.3MHz 32KB (32K x 8) FLASH 64-TQFP13 (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S1C17 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16.3MHz | Supplier Device Package 64-TQFP13 (10x10) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals AMRC, LCD, PWM, RFC, WDT | Base Product Number |
Number of I/O 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,50670 € | 2.005,36 € |
| Unit Price without VAT: | 2,50670 € |
|---|---|
| Unit Price with VAT: | 2,98297 € |

