
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 12K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor S1C17 | Oscillator Type Internal |
Core Size | Operating Temperature -25°C ~ 70°C (TA) |
Speed 8.2MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 20-QFP23 (32x32) |
Peripherals LCD, PWM, WDT | Package / Case 240-BFQFP |
Number of I/O 35 | Base Product Number |

