Image for S1C17704F101100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1C17704F101100

DigiKey Part Number
S1C17704F101100-ND
Manufacturer
Manufacturer Product Number
S1C17704F101100
Description
IC MCU 16BIT 64KB FLASH 144TQFP
Customer Reference
Detailed Description
S1C17 - Microcontroller IC 16-Bit 8.2MHz 64KB (64K x 8) FLASH 144-QFP24 (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
S1C17
Core Size
16-Bit
Speed
8.2MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
LCD, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-QFP24 (16x16)
Package / Case
144-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9005,42950 €4.886,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,42950 €
Unit Price with VAT:6,46111 €