
S1C17702F101100 | |
|---|---|
DigiKey Part Number | S1C17702F101100-ND |
Manufacturer | |
Manufacturer Product Number | S1C17702F101100 |
Description | IC MCU 16BIT 128KB FLASH 176LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S1C17 - Microcontroller IC 16-Bit 8.2MHz 128KB (128K x 8) FLASH 176-QFP21 (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S1C17 | |
Core Size | 16-Bit | |
Speed | 8.2MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | LCD, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-QFP21 (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,04930 € | 7.239,44 € |
| Unit Price without VAT: | 9,04930 € |
|---|---|
| Unit Price with VAT: | 10,76867 € |

