
S1C17602F101100 | |
|---|---|
DigiKey Part Number | S1C17602F101100-ND |
Manufacturer | |
Manufacturer Product Number | S1C17602F101100 |
Description | IC MCU 16BIT 64KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S1C17 - Microcontroller IC 16-Bit 8.2MHz 64KB (64K x 8) FLASH 100-TQFP14 (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S1C17 | |
Core Size | 16-Bit | |
Speed | 8.2MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | LCD, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP14 (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.190 | 4,22770 € | 5.030,96 € |
| Unit Price without VAT: | 4,22770 € |
|---|---|
| Unit Price with VAT: | 5,03096 € |

