



RX8901CE XS B06 | |
|---|---|
DigiKey Part Number | 114-RX8901CEXSB06TR-ND - Tape & Reel (TR) 114-RX8901CEXSB06CT-ND - Cut Tape (CT) 114-RX8901CEXSB06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8901CE XS B06 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD |
Manufacturer EPSON | Interface I2C |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1.5µA @ 3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 10-SMD, No Lead |
Features Alarm | Supplier Device Package 10-SMD (3.2x2.5) |
Time Format HH:MM:SS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,92700 € | 39,27 € |
| 25 | 3,62640 € | 90,66 € |
| 100 | 3,29580 € | 329,58 € |
| 250 | 3,13828 € | 784,57 € |
| 500 | 3,10782 € | 1.553,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,90087 € | 5.801,74 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

