14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX8900SA:UB3 PURE SN

DigiKey Part Number
SER4056TR-ND - Tape & Reel (TR)
SER4056CT-ND - Cut Tape (CT)
SER4056DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX8900SA:UB3 PURE SN
Description
IC RTC CLK/CALENDAR I2C 14SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.197", 5.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C
Voltage - Supply
2.5V ~ 5.5V
Voltage - Supply, Battery
1.6V ~ 5.5V
Current - Timekeeping (Max)
1.4µA ~ 1.5µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.197", 5.00mm Width)
Supplier Device Package
14-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 €6,47 €
104,31500 €43,15 €
253,75320 €93,83 €
1003,11920 €311,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,80780 €701,95 €
5002,68062 €1.340,31 €
Manufacturers Standard Package
Unit Price without VAT:6,47000 €
Unit Price with VAT:7,69930 €