Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Timing Is Everywhere | Smart Home Automation

RX8900CEUCB

DigiKey Part Number
114-RX8900CEUCB-ND
Manufacturer
Manufacturer Product Number
RX8900CEUCB
Description
IC RTC CLK/CALENDAR I2C 10SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD
Manufacturer
EPSON
Interface
I2C
Series
Voltage - Supply
2.5V ~ 5.5V
Packaging
Bulk
Voltage - Supply, Battery
1.6V ~ 5.5V
Part Status
Active
Current - Timekeeping (Max)
1.4µA ~ 1.5µA @ 3V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm
Package / Case
10-SMD, No Lead
Time Format
HH:MM:SS
Supplier Device Package
10-SMD (3.2x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,16340 €158,17 €
Unit Price without VAT:3,16340 €
Unit Price with VAT:3,76445 €