


RX8900CEUC3 | |
|---|---|
DigiKey Part Number | 114-RX8900CEUC3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX8900CEUC3 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD |
Manufacturer EPSON | Interface I2C |
Series | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 1.6V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 1.4µA ~ 1.5µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm | Package / Case 10-SMD, No Lead |
Time Format HH:MM:SS | Supplier Device Package 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,03444 € | 758,61 € |
| Unit Price without VAT: | 3,03444 € |
|---|---|
| Unit Price with VAT: | 3,61098 € |

