


RX8900CE:UB6 | |
|---|---|
DigiKey Part Number | 114-RX8900CE:UB6TR-ND - Tape & Reel (TR) 114-RX8900CE:UB6CT-ND - Cut Tape (CT) 114-RX8900CE:UB6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8900CE:UB6 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface I2C |
Series | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.6V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 1.4µA ~ 1.5µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm | Package / Case 10-SMD, No Lead |
Time Format HH:MM:SS (24 hr) | Supplier Device Package 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79800 € | 17,98 € |
| 25 | 1,64440 € | 41,11 € |
| 100 | 1,47570 € | 147,57 € |
| 250 | 1,39528 € | 348,82 € |
| 500 | 1,34678 € | 673,39 € |
| 1.000 | 1,33936 € | 1.339,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,27403 € | 2.548,06 € |
| 4.000 | 1,24699 € | 4.987,96 € |
| 6.000 | 1,23345 € | 7.400,70 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

