RX8900CE:UAB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 308
Unit Price: 1,82000 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Timing Is Everywhere | Smart Home Automation

RX8900CE:UAB

DigiKey Part Number
RX8900CE:UAB-ND
Manufacturer
Manufacturer Product Number
RX8900CE:UAB
Description
IC RTC CLK/CALENDAR I2C 10SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
EPSON
Interface
I2C
Series
Voltage - Supply
2.5V ~ 5.5V
Packaging
Bulk
Voltage - Supply, Battery
1.6V ~ 5.5V
Part Status
Active
Current - Timekeeping (Max)
1.4µA ~ 1.5µA @ 3V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm
Package / Case
10-SMD, No Lead
Time Format
HH:MM:SS (24 hr)
Supplier Device Package
10-SMD (3.2x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA8565TS/1,118NXP USA Inc.308568-1902-1-ND1,82000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,51180 €275,59 €
Unit Price without VAT:5,51180 €
Unit Price with VAT:6,55904 €