
RX8804CE XB0 | |
|---|---|
DigiKey Part Number | 114-RX8804CEXB0TR-ND - Tape & Reel (TR) 114-RX8804CEXB0CT-ND - Cut Tape (CT) 114-RX8804CEXB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8804CE XB0 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.5µA ~ 1.6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,45100 € | 24,51 € |
| 25 | 2,25000 € | 56,25 € |
| 100 | 2,02900 € | 202,90 € |
| 250 | 1,92380 € | 480,95 € |
| 500 | 1,86974 € | 934,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,80814 € | 1.808,14 € |
| 2.000 | 1,76516 € | 3.530,32 € |
| 3.000 | 1,74364 € | 5.230,92 € |
| 5.000 | 1,71978 € | 8.598,90 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |


