


RX8111CE B3 | |
|---|---|
DigiKey Part Number | 114-RX8111CEB3TR-ND - Tape & Reel (TR) 114-RX8111CEB3CT-ND - Cut Tape (CT) 114-RX8111CEB3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8111CE B3 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RX8111CE B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, RAM | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15100 € | 21,51 € |
| 25 | 1,97240 € | 49,31 € |
| 100 | 1,77640 € | 177,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,68300 € | 420,75 € |
| 500 | 1,62666 € | 813,33 € |
| 750 | 1,59845 € | 1.198,84 € |
| 1.250 | 1,56721 € | 1.959,01 € |
| 1.750 | 1,54895 € | 2.710,66 € |
| 2.500 | 1,53139 € | 3.828,47 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |


