RX8130CE:BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX8130CE:BB
Timing Is Everywhere | Smart Home Automation

RX8111CE A0

DigiKey Part Number
114-RX8111CEA0TR-ND - Tape & Reel (TR)
114-RX8111CEA0CT-ND - Cut Tape (CT)
114-RX8111CEA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX8111CE A0
Description
IC RTC CLK/CALENDAR I2C 10SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD
Interface
I2C
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
3µA @ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,20200 €12,02 €
251,09480 €27,37 €
1000,97620 €97,62 €
2500,91960 €229,90 €
5000,88552 €442,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,85746 €857,46 €
2.0000,83437 €1.668,74 €
3.0000,82280 €2.468,40 €
5.0000,80999 €4.049,95 €
7.0000,80250 €5.617,50 €
10.0000,79530 €7.953,00 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €