
RX8010SJ:B3 PURE SN | |
|---|---|
DigiKey Part Number | RX8010SJ:B3PURESN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX8010SJ:B3 PURE SN |
Description | IC RTC CLOCK/CALENDAR I2C 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM | |
Memory Size | 16B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.32µA ~ 0.35µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,06568 € | 516,42 € |
| 500 | 1,85354 € | 926,77 € |
| 1.250 | 1,56322 € | 1.954,03 € |
| 2.500 | 1,48507 € | 3.712,67 € |
| Unit Price without VAT: | 2,06568 € |
|---|---|
| Unit Price with VAT: | 2,45816 € |



