



RX4901CE XS D06 | |
|---|---|
DigiKey Part Number | 114-RX4901CEXSD06TR-ND - Tape & Reel (TR) 114-RX4901CEXSD06CT-ND - Cut Tape (CT) 114-RX4901CEXSD06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX4901CE XS D06 |
Description | IC RTC CLK/CALENDAR SPI 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI, 4-Wire Serial 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | SPI, 4-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.5µA @ 3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80000 € | 38,00 € |
| 25 | 3,50960 € | 87,74 € |
| 100 | 3,18980 € | 318,98 € |
| 250 | 3,03736 € | 759,34 € |
| 500 | 2,94548 € | 1.472,74 € |
| 1.000 | 2,86983 € | 2.869,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,58031 € | 5.160,62 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |











